396-028-555-803

Heilind Number:EDA396-028-555-803
Manufacturer:EDAC
Manufacturer Number:396-028-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-555-803

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in sleek black. With a 3A amperage rating, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, provide efficient signal transfer across 28 positions. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this high-quality connector for seamless board-to-board PCB connections in your electronic designs.