396-028-555-804

Heilind Number:EDA396-028-555-804
Manufacturer:EDAC
Manufacturer Number:396-028-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. The connector boasts two rows of 28 positions, with a pitch of .125 inches and row spacing of .2 inches, allowing for seamless integration onto your circuit board. Crafted with copper alloy contacts, it guarantees efficient power transfer, with an amperage rating of 3A. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.