396-028-556-202

Heilind Number:EDA396-028-556-202
Manufacturer:EDAC
Manufacturer Number:396-028-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees efficient power transmission. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide seamless connection for up to 28 positions. Whether you need straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, our connector delivers consistent quality. Perfect for various applications, it's a must-have component for your electronic projects.