396-028-556-204

Heilind Number:EDA396-028-556-204
Manufacturer:EDAC
Manufacturer Number:396-028-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and essential component in black. Designed for efficiency, this connector features a double row with 28 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh environments. The copper alloy contact material provides optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on a DIY project or industrial machinery, this connector, with its straight mount orientation, is a must-have in your toolkit. Explore our range of connectors for more options to suit your needs.