396-028-556-207

Heilind Number:EDA396-028-556-207
Manufacturer:EDAC
Manufacturer Number:396-028-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-556-207

Detailed Description

Enhance your printed circuit board connections with this high-performance Card Edge Connector, designed for seamless integration in a variety of electronic applications. Boasting a sleek and professional black color, it not only offers aesthetic appeal but also ensures reliable power transfer with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety in operation. Featuring two rows of precision-engineered contacts made from Copper Alloy, this connector facilitates efficient signal transmission with a pitch of .125 inches and row spacing of .2 inches. With a total of 28 positions, it provides ample connectivity options for your PCB layout. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environmental conditions. A must-have in the realm of PCB connectors, this component promises seamless board-to-board integration for your electronic projects. Elevate your connectivity game with this essential Card Edge Connector.