396-028-556-208

Heilind Number:EDA396-028-556-208
Manufacturer:EDAC
Manufacturer Number:396-028-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it supports efficient power transmission. The connector's two rows and 28 positions provide ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Engineered for versatility, it offers straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your PCB interconnections with this essential component.