396-028-556-212

Heilind Number:EDA396-028-556-212
Manufacturer:EDAC
Manufacturer Number:396-028-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a 3A amperage rating, it guarantees optimal power transfer, while the copper alloy contact material guarantees stable and secure connections. Its double-row design with 28 positions offers ample space for multiple connections, and the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector is a versatile solution for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your PCB setup with this high-quality Card Edge Connector and experience seamless connectivity like never before.