396-028-556-808

Heilind Number:EDA396-028-556-808
Manufacturer:EDAC
Manufacturer Number:396-028-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration on your board. The 28 positions provide ample room for multiple connections, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Trust in its quality and performance for seamless board-to-board connectivity.