396-028-558-101

Heilind Number:EDA396-028-558-101
Manufacturer:EDAC
Manufacturer Number:396-028-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. Featuring a single row with 28 copper alloy contact positions, it offers ample connectivity for your devices. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures durability in extreme conditions. Trust in this connector for efficient and secure board-to-board PCB connections.