396-028-558-102

Heilind Number:EDA396-028-558-102
Manufacturer:EDAC
Manufacturer Number:396-028-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row configuration and 28 positions, it ensures efficient signal transmission. The copper alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for versatile installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Upgrade your PCB connections with this essential component, perfect for applications in telecommunications, computing, and more.