396-028-558-103

Heilind Number:EDA396-028-558-103
Manufacturer:EDAC
Manufacturer Number:396-028-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-103

Detailed Description

Enhance PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery. With one row and 28 positions spaced at a pitch of .125 inches and .2 inches, respectively, it offers seamless integration on the board. The right-angle mount orientation further facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality for efficient board-to-board connections.