396-028-558-104

Heilind Number:EDA396-028-558-104
Manufacturer:EDAC
Manufacturer Number:396-028-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability in various environments. Featuring a single row layout with 28 copper alloy contact positions, it guarantees reliable power transmission at 3 A amperage. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications where reliability is paramount. Upgrade your setup with this essential component for seamless board-to-board connections.