396-028-558-107

Heilind Number:EDA396-028-558-107
Manufacturer:EDAC
Manufacturer Number:396-028-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 28 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees high conductivity and reliability. Operating flawlessly even in harsh environments, it boasts an impressive temperature range of -40 to 105 °C. Its right angle mount orientation and precise pitch of .125 inches make it ideal for board-to-board connections. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.