396-028-558-108

Heilind Number:EDA396-028-558-108
Manufacturer:EDAC
Manufacturer Number:396-028-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material and .125-inch pitch guarantee reliable signal transmission, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY PCB project. Elevate your connectivity game with this essential component.