396-028-558-158

Heilind Number:EDA396-028-558-158
Manufacturer:EDAC
Manufacturer Number:396-028-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for your electronic projects. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row layout and 28 positions, it offers ample space for your connections. The copper alloy contact material guarantees superior conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for flexible installation, accommodating various design requirements. Engineered to excel in demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.