396-028-558-202

Heilind Number:EDA396-028-558-202
Manufacturer:EDAC
Manufacturer Number:396-028-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for reliability, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a sleek black finish, it not only looks professional but also stands out in your assembly. Featuring 28 positions spread across 2 rows, each contact is crafted from high-quality Copper Alloy, guaranteeing efficient power transmission. The 3A amperage rating and operating temperature range of -40 to 105 °C make it suitable for various applications, even in challenging environments. Its right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Trust in this connector for seamless and secure board interconnections, a must-have in any electronic assembly project. Elevate your connectivity game with this essential component.