396-028-558-204

Heilind Number:EDA396-028-558-204
Manufacturer:EDAC
Manufacturer Number:396-028-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features two rows of 28 copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. Its right-angle mount orientation and .125-inch pitch offer seamless integration into your circuitry, while the .2-inch row spacing allows for efficient cable management. Elevate your electronics assembly with this essential component, a must-have for professionals in the field of PCB connectors.