396-028-558-208

Heilind Number:EDA396-028-558-208
Manufacturer:EDAC
Manufacturer Number:396-028-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-208

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a versatile black hue. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its double-row design with 28 positions and a pitch of .125 inches offers ample connectivity options, while the right-angle mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a must-have for seamless board-to-board PCB connections in various applications. Trust in its quality and precision to elevate your electronic setups.