396-028-558-212

Heilind Number:EDA396-028-558-212
Manufacturer:EDAC
Manufacturer Number:396-028-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row design and a total of 28 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Perfect for right angle mounting, it seamlessly integrates into your PCB setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its superior quality and performance to meet your connectivity needs seamlessly.