396-028-558-602

Heilind Number:EDA396-028-558-602
Manufacturer:EDAC
Manufacturer Number:396-028-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your board, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 28 positions, it offers ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation makes it versatile for various PCB setups. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Indispensable for professionals in the field, it belongs to the Card Edge Connectors category under our extensive line of Products, ensuring compatibility and quality assurance. Elevate your PCB design with this essential component.