396-028-558-604

Heilind Number:EDA396-028-558-604
Manufacturer:EDAC
Manufacturer Number:396-028-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features 28 positions in a single row, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and performance. The contact material, made of Copper Alloy, offers excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its right-angle mount orientation adds versatility, making it ideal for diverse PCB applications. Upgrade your setup with this reliable connector, a must-have in any electronic assembly toolkit.