396-028-558-607

Heilind Number:EDA396-028-558-607
Manufacturer:EDAC
Manufacturer Number:396-028-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and dependable solution in classic black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for exceptional durability. With a single row layout and 28 positions, it offers seamless integration into your board setup. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for secure and efficient connections. Positioned at a convenient right angle, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your electronic projects. Trust in its quality and efficiency for seamless data transfer and power distribution.