396-028-558-608

Heilind Number:EDA396-028-558-608
Manufacturer:EDAC
Manufacturer Number:396-028-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures both durability and safety. With a single row configuration and 28 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation adds versatility, making it a must-have component for your electronic projects. Elevate your PCB design with this essential connector, a perfect choice for seamless board-to-board connections.