396-028-558-612

Heilind Number:EDA396-028-558-612
Manufacturer:EDAC
Manufacturer Number:396-028-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-612

Detailed Description

Enhance connectivity within your circuit boards with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector's one-row design, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration onto your PCB. Boasting 28 positions, it accommodates multiple connections with ease. Its Right Angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.