396-028-558-658

Heilind Number:EDA396-028-558-658
Manufacturer:EDAC
Manufacturer Number:396-028-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-658

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and reliability. Featuring a single row layout with 28 positions and a contact material of copper alloy, it guarantees secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs. Elevate your PCB projects with this high-quality connector, a must-have in any electronics toolkit.