396-028-558-678

Heilind Number:EDA396-028-558-678
Manufacturer:EDAC
Manufacturer Number:396-028-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Boasting a sleek black design, this connector is not only visually appealing but also high-performing, with a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all operating conditions. With a single row layout and a total of 28 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mount orientation, it fits seamlessly onto your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in any electronic setup. Upgrade your connectivity solutions today with this essential component.