396-028-558-803

Heilind Number:EDA396-028-558-803
Manufacturer:EDAC
Manufacturer Number:396-028-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of 28 positions each, it offers seamless integration for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a low amperage of 3A. Featuring a .125-inch pitch and .2-inch row spacing, it allows for convenient and secure connections. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105°C ensures consistent performance in any environment. Upgrade your connectivity solutions with this essential component.