396-028-558-804

Heilind Number:EDA396-028-558-804
Manufacturer:EDAC
Manufacturer Number:396-028-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-804

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 28 positions, it offers efficient connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Upgrade your setup today with this essential connector for seamless board-to-board connections.