396-028-558-807

Heilind Number:EDA396-028-558-807
Manufacturer:EDAC
Manufacturer Number:396-028-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-807

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and boasts a 3A amperage capacity. With two rows of Copper Alloy contacts, each positioned at .125-inch pitch and .2-inch row spacing, it offers seamless board-to-board integration with 28 positions available. Perfect for space-saving solutions, it ensures a secure and reliable connection with its Right Angle mount orientation. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Elevate your PCB designs with this essential component.