396-028-558-808

Heilind Number:EDA396-028-558-808
Manufacturer:EDAC
Manufacturer Number:396-028-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficiency, this connector features a 2-row layout with 28 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. The right angle mount orientation allows for easy installation. Operating flawlessly between -40 and 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this high-performance connector.