396-028-558-858

Heilind Number:EDA396-028-558-858
Manufacturer:EDAC
Manufacturer Number:396-028-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both durability and safety in various applications. With a current rating of 3A, it guarantees efficient power transmission. Featuring two rows of 28 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, it offers high-density connectivity with ease. The right-angle mount orientation further enhances flexibility in setup. Operating within a wide temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your connectivity with this essential component.