396-028-558-878

Heilind Number:EDA396-028-558-878
Manufacturer:EDAC
Manufacturer Number:396-028-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its compact design includes two rows of 28 positions, offering seamless integration. The right-angle mount orientation and .125-inch pitch provide easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in diverse environments. Upgrade your connection solutions with this essential component.