396-028-559-101

Heilind Number:EDA396-028-559-101
Manufacturer:EDAC
Manufacturer Number:396-028-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a must-have component for seamless PCB integration. Boasting a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding industrial environments. With a single row design and 28 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts ensure efficient signal transmission, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.