396-028-559-102

Heilind Number:EDA396-028-559-102
Manufacturer:EDAC
Manufacturer Number:396-028-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-102

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a high amperage of 3 A, making it suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in demanding environments. With one row and 28 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices.