396-028-559-108

Heilind Number:EDA396-028-559-108
Manufacturer:EDAC
Manufacturer Number:396-028-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and 28 positions, it ensures efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating at temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its right-angle mount orientation offers flexibility in installation. Upgrade your connection solutions with this essential component.