396-028-559-158

Heilind Number:EDA396-028-559-158
Manufacturer:EDAC
Manufacturer Number:396-028-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, this connector features a single row with 28 positions and a contact pitch of .125 inches for secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability even in harsh operating conditions. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. The right-angle mount orientation and .2-inch row spacing make installation a breeze. Upgrade your electronic setups with this essential component.