396-028-559-201

Heilind Number:EDA396-028-559-201
Manufacturer:EDAC
Manufacturer Number:396-028-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a 3A amperage rating, this connector is suitable for a variety of applications. The two-row design with 28 positions allows for efficient data transmission, while the Copper Alloy contact material guarantees secure and stable connections. Boasting a pitch of .125 inches and a row spacing of .2 inches, it offers easy integration into your setup. Its right-angle mount orientation provides flexibility in installation, and the wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for use in a wide range of electronic devices and systems, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.