396-028-559-202

Heilind Number:EDA396-028-559-202
Manufacturer:EDAC
Manufacturer Number:396-028-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for maximum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connections. The two rows of 28 copper alloy contact positions deliver optimal conductivity, while the right-angle mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this high-quality component.