396-028-559-204

Heilind Number:EDA396-028-559-204
Manufacturer:EDAC
Manufacturer Number:396-028-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 28 positions, ensuring reliable contact for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, offers both strength and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronic industry. Upgrade your connectivity solutions with this essential component.