396-028-559-207

Heilind Number:EDA396-028-559-207
Manufacturer:EDAC
Manufacturer Number:396-028-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. Its .125-inch pitch and .2-inch row spacing accommodate 28 positions, perfect for intricate board-to-board connections. Designed for convenience, it boasts a right-angle mount orientation, fitting smoothly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.