396-028-559-208

Heilind Number:EDA396-028-559-208
Manufacturer:EDAC
Manufacturer Number:396-028-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-208

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 28 positions spaced at .125 inches, it offers efficient board-to-board connectivity. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for electronic applications, this connector guarantees seamless data transmission and power delivery. Elevate your projects with this essential component.