396-028-559-212

Heilind Number:EDA396-028-559-212
Manufacturer:EDAC
Manufacturer Number:396-028-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this two-row connector features 28 positions for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, you can achieve precise alignment during assembly. The right-angle mount orientation offers flexibility in positioning, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in this connector for secure and high-speed board-to-board connections in your electronic projects.