396-028-559-602

Heilind Number:EDA396-028-559-602
Manufacturer:EDAC
Manufacturer Number:396-028-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-602

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at 3A. With a single row configuration and 28 positions, it offers seamless integration on your board. The right-angle mount orientation and .125-inch pitch facilitate convenient assembly, while the wide operating temperature range of -40 to 105°C guarantees stable operation in diverse environments. Elevate your electronic projects with this essential component.