396-028-559-604

Heilind Number:EDA396-028-559-604
Manufacturer:EDAC
Manufacturer Number:396-028-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-604

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it ensures both functionality and aesthetics. With an amperage of 3 A, this connector is suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout and 28 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures efficient signal transmission. With a pitch of .125 in and row spacing of .2 in, precise alignment is facilitated. Designed for right-angle mounting, it accommodates diverse PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Upgrade your PCB setup with this essential component.