396-028-559-608

Heilind Number:EDA396-028-559-608
Manufacturer:EDAC
Manufacturer Number:396-028-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-608

Detailed Description

Enhance your electronic connectivity with this sleek Card Edge Connector. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, it offers seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. The right-angle mount orientation further enhances versatility. Upgrade your PCB connectivity with this high-quality connector.