396-028-559-658

Heilind Number:EDA396-028-559-658
Manufacturer:EDAC
Manufacturer Number:396-028-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-658

Detailed Description

Enhance your PCB connection with our Card Edge Connector, boasting a sleek black design for a sophisticated touch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance even in challenging environments. With a single row configuration and 28 positions, it offers ample connectivity options for your electronic devices. The right-angle mount orientation allows for seamless integration onto your PCB, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your connector setup with this high-quality component, a must-have in any electronic assembly project.