396-028-559-678

Heilind Number:EDA396-028-559-678
Manufacturer:EDAC
Manufacturer Number:396-028-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-678

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 28 positions, perfect for secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment and easy integration. Suitable for a wide range of applications, it has a maximum amperage of 3A and operates seamlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation adds versatility to your setup, making it an essential component for your connectivity needs. Trust in this high-quality connector for seamless data transfer and power distribution in your electronic projects.