396-028-559-802

Heilind Number:EDA396-028-559-802
Manufacturer:EDAC
Manufacturer Number:396-028-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for high performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of 28 copper alloy contacts, it offers reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing ensure seamless integration into your board. Perfect for right-angle mounting, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.