396-028-559-803

Heilind Number:EDA396-028-559-803
Manufacturer:EDAC
Manufacturer Number:396-028-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of 28 positions each, it offers ample space for efficient signal transmission. Each connection point is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector facilitates precise alignment during assembly. Its right-angle mount orientation further optimizes space utilization on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial as well as consumer electronics applications. Trust in this essential component to maintain seamless communication pathways within your devices.