396-028-559-804

Heilind Number:EDA396-028-559-804
Manufacturer:EDAC
Manufacturer Number:396-028-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-804

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a double row configuration and 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation enables versatile installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial environments. Upgrade your electronic systems with this high-performance connector, a crucial component for efficient board-to-board connections.